Eaton DILEM Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 24V ac, 1 NC, 400V

Subtotal (1 pack of 5 units)*

$635.10

(exc. GST)

$698.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$127.02$635.10

*price indicative

RS Stock No.:
229-9243
Distrelec Article No.:
304-31-361
Mfr. Part No.:
010086 DILEM-01(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

9A

Series

DILEM

Power Rating

4kW

Function

Motor Control, Resistive Load, Reversing, Self Locking

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Resistive Load, Motor

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

Depth

52mm

Length

52mm

Pole and Throw Configuration

3P

Eaton DILEM Series Contactor, 400V Coil Voltage, 1NC Normal State Configuration - 010086 DILEM-01(24V50HZ)


This contactor is a vital component in industrial automation, efficiently controlling heavy electrical loads. It is designed for AC operation and features a 3-pole configuration, making it suitable for various applications in automation, electronics, and mechanical industries. With a coil voltage of 400V and a contact rating of 9A, this unit offers consistent performance in multiple environments.

Features & Benefits


• Operates with a coil voltage of 400V

• Includes a contact configuration of 1 NC for versatility

• Suitable for machines demanding up to 4kW power management

• Capable of handling operational currents up to 9A for substantial loads

• Equipped with screw terminals for secure and uncomplicated connections

• Compatible with motors meeting efficiency class IE3 for energy efficiency

Applications


• Motor control for industrial machinery

• Systems with resistive loads, such as heaters

• Integration into panels and control circuits

• Automation processes within manufacturing

What type of loads can be controlled with it?


It is compatible with both motor loads and resistive applications, making it adaptable for various settings.

How does the operating temperature range affect its performance?


It can function efficiently in ambient temperatures from -25°C to +50°C, ensuring performance in a range of environments.

Is it possible to use this unit for high-efficiency motors?


Yes, it is suitable for motors that meet the IE3 efficiency class, optimising performance and energy usage.

Note

Eaton formerly known as Moeller

  • RS Stock No. 2304489
  • Mfr. Part No. 276712 DILM9-01(24V50HZ)
Each
$111.18
  • RS Stock No. 0323016
  • Mfr. Part No. 010005 DILEM-10(24V50HZ)
Each
$193.28
  • RS Stock No. 8661234
  • Mfr. Part No. 276694 DILM9-10(24V50/60HZ)
Each
$136.67
  • RS Stock No. 2510469
  • Mfr. Part No. 277296 DILM32-01(24V50/60HZ)
Each
$421.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy