Siemens 3RH2 Contactor Relay, 110V dc Coil, 4-Pole, 10 A 110V dc, 4 NO, 690V
- RS Stock No.:
- 213-1008
- Mfr. Part No.:
- 3RH2440-1BF40
- Brand:
- Siemens
Subtotal (1 unit)*
$581.73
(exc. GST)
$639.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.73 |
*price indicative
- RS Stock No.:
- 213-1008
- Mfr. Part No.:
- 3RH2440-1BF40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Depth | 73mm | |
| Width | 90mm | |
| Length | 58mm | |
| Pole and Throw Configuration | 4PDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Safety | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Depth 73mm | ||
Width 90mm | ||
Length 58mm | ||
Pole and Throw Configuration 4PDT | ||
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 110V DC Coil Voltage, 10A Current Rating - 3RH2440-1BF40
This contactor relay is a robust 4-pole device designed for automation applications. With a coil voltage of 110V DC, it features a contact voltage rating of 690V ac, ensuring reliable performance in demanding environments. Compact in size, this screw terminal relay measures 90mm in width and 73mm in depth, making it suitable for installation on DIN rails.
Features & Benefits
• Low power consumption at 4W maximises energy efficiency
• High shock resistance ensures durability in challenging conditions
• Extended mechanical service life of 5 million operations for reliability
• Auxiliary contact configuration supports versatile use and functionality
• Wide operational temperature range from -25°C to +60°C for diverse environments
• Quick response times with a closing delay of 30-100 ms improve operational efficiency
Applications
• Used for controlling motors and lighting systems in industrial automation
• Ideal for integrating into control panels within manufacturing lines
• Utilised for switching in HVAC systems
• Effective in automated machinery to enhance operational control
What type of electrical connections are available with this device?
It features screw-type terminals, suitable for solid and stranded conductors, enabling flexible installation options.
How does this relay contribute to operational safety?
The positively driven operation ensures that contacts open and close securely, reducing the risk of unintended operation.
Can it handle multiple switching cycles without failure?
Yes, it has a mechanical service life rated for 5 million cycles, ensuring long-lasting performance in frequent applications.
- RS Stock No. 7460761
- Mfr. Part No. 3RH2140-1BF40
Each
$235.34
- RS Stock No. 2164361
- Mfr. Part No. 3RH2122-1KF40
Each
$224.45
- RS Stock No. 0904829
- Mfr. Part No. 3RH2344-1DF40
Each
$215.65
- RS Stock No. 2754034
- Mfr. Part No. 3RH2140-1KF40
Each
$224.45
Related links
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 10 A 110V dc 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V
- Siemens 3RH2 Contactor Relay 4-Pole 4 NO, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO, 690V ac











