Siemens 3TF6 Contactor, 230V ac, 276 V ac Coil, 3-Pole, 630 A, 335 kW 276V, 4 NO/4 NC, 400V

Subtotal (1 unit)*

$17,829.40

(exc. GST)

$19,612.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,829.40

*price indicative

RS Stock No.:
154-179
Mfr. Part No.:
3TF6944-0CP7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac, 276V ac

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Contactor Application

Vacuum Contactor

Control Circuit Voltage Uc

276V

Minimum Operating Temperature

-25°C

Operational Current Ie

630A

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL, IEC61508

Length

295mm

Depth

237mm

Width

230mm

Pole and Throw Configuration

3P

COO (Country of Origin):
TR
The Siemens vacuum contactor is designed for precision and longevity, perfect for a wide range of industrial applications. This innovative device offers robust switching capability, ensuring reliable operation in demanding environments. With its advanced design, it supports significant operational currents and voltages, enhancing overall system efficiency. The contactor is engineered for exceptional durability, providing a mechanical service life of up to five million cycles. With compliance to international safety standards, it stands as a secure choice for electrical control, ensuring safe operation even under harsh conditions.

Advanced surge voltage resistance

Robust mechanical design

Includes auxiliary circuits

Compact dimensions for space efficiency

Compatible with various voltage supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy