Siemens 3TF6 Contactor, 230V ac, 276 V ac Coil, 3-Pole, 630 A, 335 kW 276V, 4 NO/4 NC, 400V

Subtotal (1 unit)*

$15,905.22

(exc. GST)

$17,495.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,905.22

*price indicative

RS Stock No.:
154-654
Mfr. Part No.:
3TF6844-8CP7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac, 276V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Power Rating

335kW

Series

3TF6

Mount Type

Vertical

Function

Switching

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Vacuum Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

630A

Control Circuit Voltage Uc

276V

Maximum Operating Temperature

55°C

Width

230mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Depth

237mm

Length

276mm

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens vacuum contactor is designed for high-performance applications, offering durability and efficiency. Engineered to handle operational currents up to 700 A under extreme conditions, it ensures reliable operation throughout its service life. With robust insulation and surge voltage resistance, this device is suitable for demanding environments. It also boasts a long mechanical service life, making it an ideal choice for industrial settings where dependable performance is crucial. Features like advanced control capabilities and a wide operating temperature range of -25 to +55 °C further enhance its versatility, while its compact design allows for flexible installation in various configurations.

Robust insulation resistance

Surge voltage protection included

Mechanical service life up to 5 million cycles

Broad temperature range reliability

Compact design for installation

Each
$19,915.32
Each
$18,270.77
Each
$15,905.22
Each
$15,905.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy