Siemens 3TF6 Contactor, 200V ac, 240 V ac Coil, 3-Pole, 630 A, 335 kW 40V ac, 4 NO/4 NC, 400V

Subtotal (1 unit)*

$39,467.75

(exc. GST)

$43,414.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39,467.75

*price indicative

RS Stock No.:
154-178
Mfr. Part No.:
3TF6944-0CM7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V ac, 240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

40V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

850A

Maximum Operating Temperature

55°C

Width

230mm

Standards/Approvals

CCC, CE, CSA, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Length

295mm

Depth

237mm

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens vacuum contactor is a highly efficient solution designed for AC applications, ensuring superior performance in controlling high power loads. Engineered for reliability, it operates seamlessly in demanding environments, including those with extreme temperature variations. This product showcases advanced technical features such as high insulation voltage resistance and robust mechanical service life, making it an ideal choice for industrial applications. Its compact design allows for flexible installation, while the integrated safety features enhance operational security, ensuring longevity and efficiency.

Withstands high surge voltages reliably

Wide temperature range for versatile use

Extensive contact ratings for load capacities

Screw-type terminals for easy installation

Advanced service life for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy