Siemens 3TF6 Contactor, 230V ac Coil, 3-Pole, 630 A, 335 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 751-8707
- Mfr. Part No.:
- 3TF6844-0CM7
- Brand:
- Siemens
Subtotal (1 unit)*
$26,288.70
(exc. GST)
$28,917.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $26,288.70 |
*price indicative
- RS Stock No.:
- 751-8707
- Mfr. Part No.:
- 3TF6844-0CM7
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 630A | |
| Power Rating | 335kW | |
| Series | 3TF6 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 630A | |
| Maximum Operating Temperature | 55°C | |
| Length | 276mm | |
| Depth | 237mm | |
| Standards/Approvals | EAC, CCC, CE, CSA, UKCA, RoHS, UL | |
| Width | 230mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 630A | ||
Power Rating 335kW | ||
Series 3TF6 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 630A | ||
Maximum Operating Temperature 55°C | ||
Length 276mm | ||
Depth 237mm | ||
Standards/Approvals EAC, CCC, CE, CSA, UKCA, RoHS, UL | ||
Width 230mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- TR
Siemens size 14, 3TF6 Series Contactor, 3-pole Configuration, 630A Current Rating - 3TF6844-0CM7
Features & Benefits
Applications
What are the operational limits for this contactor?
How can I integrate this into my existing system?
What maintenance does this contactor require?
What is the significance of the auxiliary contact configuration?
Related links
- Siemens 3TF6 Contactor 276 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 400V ac 400V ac
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V dc 400V
- Siemens 3TF6 Contactor 132 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 460 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 120 V ac Coil 630 A 3 NO/3 NC, 400V
