Siemens 3TF6 Contactor, 380V ac, 460 V ac Coil, 3-Pole, 630 A, 335 kW 460V, 4 NO/4 NC, 400V
- RS Stock No.:
- 154-662
- Mfr. Part No.:
- 3TF6844-0CQ7
- Brand:
- Siemens
Subtotal (1 unit)*
$30,877.38
(exc. GST)
$33,965.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $30,877.38 |
*price indicative
- RS Stock No.:
- 154-662
- Mfr. Part No.:
- 3TF6844-0CQ7
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V ac, 460V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 630A | |
| Power Rating | 335kW | |
| Series | 3TF6 | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 460V | |
| Contactor Application | Vacuum Contactor | |
| Operational Current Ie | 630A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 237mm | |
| Length | 276mm | |
| Width | 230mm | |
| Standards/Approvals | RMRS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, PRS, UKCA, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V ac, 460V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 630A | ||
Power Rating 335kW | ||
Series 3TF6 | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 460V | ||
Contactor Application Vacuum Contactor | ||
Operational Current Ie 630A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 237mm | ||
Length 276mm | ||
Width 230mm | ||
Standards/Approvals RMRS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, PRS, UKCA, UL | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- TR
Related links
- Siemens 3TF6 Contactor 460 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 420 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 132 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 276 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 400V ac 400V ac
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V ac 400V ac
- Siemens 3TF6 Contactor 120 V ac Coil 630 A 3 NO/3 NC, 400V
