Eaton DILM Contactor, 48V Coil, 4-Pole, 6.5 kW 48V
- RS Stock No.:
- 251-0305
- Mfr. Part No.:
- 276958 DILMP20(48V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$167.25
(exc. GST)
$183.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.25 |
*price indicative
- RS Stock No.:
- 251-0305
- Mfr. Part No.:
- 276958 DILMP20(48V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | DILM | |
| Power Rating | 6.5kW | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series DILM | ||
Power Rating 6.5kW | ||
Function Reversing | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Width 45mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2510326
- Mfr. Part No. 276986 DILMP20(48VDC)
Each
$192.72
- RS Stock No. 2510310
- Mfr. Part No. 276966 DILMP20(42V50HZ,48V60HZ)
Each
$167.25
- RS Stock No. 2510756
- Mfr. Part No. 290046 DILM15-10(48V50HZ)
Each
$171.47
- RS Stock No. 0669887
- Mfr. Part No. 3RT2526-2BW40
Each
$458.75
Related links
- Eaton DILM Contactor 3-Pole 6.5 kW 48V 400V
- Eaton DILM Contactor 4-Pole 6.5 kW 48V, 690V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 45 kW, 400V
- Eaton DILM Contactor 3-Pole 35 kW, 400V
- Eaton DILM Contactor 3-Pole 30 kW, 400V
- Eaton DILM Contactor 3-Pole 1 NO











