Siemens 3TF6 Contactor, 230V ac Coil, 3-Pole, 700 A, 335 kW 400V ac, 3 NO, 400V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26,288.70

(exc. GST)

$28,917.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$26,288.70
3 +$25,000.54

*price indicative

RS Stock No.:
751-8716
Mfr. Part No.:
3TF6844-0CP7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

700A

Series

3TF6

Power Rating

335kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Operational Current Ie

630A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

400V ac

Maximum Operating Temperature

55°C

Length

230mm

Depth

237mm

Standards/Approvals

CCC, CE, CSA, EAC, UL

Width

232mm

Pole and Throw Configuration

3P

COO (Country of Origin):
TR

Siemens Contactor, Screw Terminal Type, 8 Auxiliary Contacts - SIRIUS Innovation Series - 3TF6844-0CP7


Use this contactor from Siemens to change over and control slip-ring motors, capacitors and transformer loads. It has a product size of 14 and a 3-pole AC-3 utilisation category for starting and switching off squirrel-cage motors. The improved contact system and current-carrying design provide reliable electrical and mechanical durability. An operating current rating of 700A and service power of 335kW means this component is energy efficient and keeps heat emission to a minimum. Eight auxiliary contacts (4NO+4NC) mean it supports additional actions whenever it's energised. You'll find devices like this used in electric vehicles and solar power generators.

• Erosion indicator shows the condition of contacts for easy maintenance

• Voltage limiter avoids repeated arc striking for safety

• Compact dimensions of 230 (W) x 232 (H) x 237mm (D) for easy handling

• Wide operating temperature range between -25°C and +55°C for use in challenging conditions

• Screw termination for simple installation without drilling holes

Is this connector insulated?


Yes. Thanks to its enclosed switching, the components of this unit are secured, keeping you safe from electric shocks during installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy