Siemens 3TF6 Contactor, 380V ac, 460 V ac Coil, 3-Pole, 630 A, 335 kW 460V, 4 NO/4 NC, 400V

Subtotal (1 unit)*

$39,467.75

(exc. GST)

$43,414.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39,467.75

*price indicative

RS Stock No.:
154-180
Mfr. Part No.:
3TF6944-0CQ7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

380V ac, 460V ac

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Power Rating

335kW

Series

3TF6

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

460V

Minimum Operating Temperature

-25°C

Operational Current Ie

820A

Maximum Operating Temperature

55°C

Width

230mm

Length

295mm

Standards/Approvals

No

Depth

237mm

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens vacuum contactor is engineered to elevate productivity with its robust design and reliable performance. Suitable for diverse industrial applications, it ensures efficient control over electrical systems, offering durability even under rigorous conditions. With an insulation voltage of up to 1, 000 V and a mechanical service life of approximately 5 million operating cycles, this product excels in providing longevity and reliability. Its compact profile and easy installation make it a versatile choice, ensuring seamless integration into existing setups. This product is built to handle a variety of operational demands, supporting both standard and high-frequency switching, reinforcing its position as a leading solution in its category.

Designed to withstand extreme temperatures for broad usability

Features robust construction ensuring longevity and minimal maintenance

Supports multiple auxiliary and main contacts for flexibility

Superior insulation and surge voltage resistance safeguard systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy