Siemens 3TF6 Contactor, 230V ac, 276 V ac Coil, 3-Pole, 630 A, 335 kW 276V, 4 NO/4 NC, 400V

Subtotal (1 unit)*

$19,446.00

(exc. GST)

$21,390.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,446.00

*price indicative

RS Stock No.:
154-169
Mfr. Part No.:
3TF6944-8CP7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac, 276V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

276V

Contactor Application

Vacuum Contactor

Operational Current Ie

630A

Maximum Operating Temperature

55°C

Length

295mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, UL, UKCA, RMRS, IEC 60529, IEC 60947-4-1

Width

230mm

Depth

237mm

Pole and Throw Configuration

3P

COO (Country of Origin):
TR
The Siemens vacuum contactor represents a robust solution for reliable and efficient operation across various applications. Designed with advanced technology, this product supports high operational currents, ensuring exceptional performance in demanding environments. Featuring a multi-functional design, it offers a combination of standard features and configurable options, making it suitable for a wide range of industrial applications. Its durable construction, enhanced insulation voltage resilience, and compliance with international safety standards ensure lasting performance and safety in operation. With its impressive specifications, this vacuum contactor is the ideal choice for those seeking reliability and efficiency.

Robust shock and surge resistance for durability

Auxiliary contacts for control and monitoring

Mechanical design ensures five million cycles service

Compact and flexible mounting in constrained spaces

Meets safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy