TE Connectivity SMA, U.FL Series, 100 mm Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 271-1095
- Mfr. Part No.:
- CSI-SGFE-100-UFFR
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$3,187.70
(exc. GST)
$3,506.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $31.877 | $3,187.70 |
| 200 - 200 | $30.549 | $3,054.90 |
| 300 - 300 | $29.326 | $2,932.60 |
| 400 - 400 | $28.199 | $2,819.90 |
| 500 + | $27.154 | $2,715.40 |
*price indicative
- RS Stock No.:
- 271-1095
- Mfr. Part No.:
- CSI-SGFE-100-UFFR
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| American Wire Gauge | 31AWG | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Brass | |
| Series | SMA, U.FL | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
American Wire Gauge 31AWG | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100mm | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Brass | ||
Series SMA, U.FL | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA Bulkhead to UMCC is cable assembly with threaded coupling mechanism. It has operating frequency of 3 GHz.
Operating temperature -40 to 90 °C
Centre contact plating Gold
Related links
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity CSI Series Coax Coaxial Cable 50 Ω Terminated
- TE Connectivity CSI-RSFB-UFFR Series Cable Assembly Male UFL to Female RP-SMA, 100 mm 50 Ω
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA 100 mm Grey, Terminated
- Siretta SMA 150 mm Grey, Terminated
