Siretta ASM Series, 150 mm, RF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 140-8015
- Mfr. Part No.:
- ASMG015X113S17
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$130.73
(exc. GST)
$143.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $13.073 | $130.73 |
| 50 + | $11.767 | $117.67 |
*price indicative
- RS Stock No.:
- 140-8015
- Mfr. Part No.:
- ASMG015X113S17
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| Voltage | 500V ac | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 3.2 dB | |
| Cable Length | 150mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Silver Plated Copper | |
| Series | ASM | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
Voltage 500V ac | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 3.2 dB | ||
Cable Length 150mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Silver Plated Copper | ||
Series ASM | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- TW
Siretta SMA;U.FL Series Coaxial Cable, 50Ω Characteristic Impedance, 150mm Cable Length - ASMG015X113S17
This Siretta ASMG015X113S17 Coaxial cable connects miniature RF interfaces for high frequency signal transfer. It pairs a Compact I-PEX MHF® I plug with an SMA female rear-mount bulkhead, providing a terminated 50Ω RF link suited to tight assemblies. The assembly uses a 1.13mm diameter Coax with a grey FEP jacket and is intended for applications requiring a low-profile, rear-mounted SMA connection and flexible routing in constrained spaces.
Features and Benefits:
• 3.20dB attenuation delivers predictable signal loss for link planning
• 50Ω impedance ensures matched RF system performance
• Silver-plated copper solid conductor reduces contact resistance
• LSZH fluorinated ethylene propylene jacket enhances fire-safe installations
• Rated for 500Vac to support insulation withstand testing
• 50Ω impedance ensures matched RF system performance
• Silver-plated copper solid conductor reduces contact resistance
• LSZH fluorinated ethylene propylene jacket enhances fire-safe installations
• Rated for 500Vac to support insulation withstand testing
Applications
• Suitable for connecting cellular modules in enclosure panels
• Ideal for integration with Wi-Fi and Bluetooth modules
• Used with drones and robotic RF sensor links
• Can be used for wearable medical device antenna feeds
• Suitable for low-loss RF jumper cable requirements
• Ideal for integration with Wi-Fi and Bluetooth modules
• Used with drones and robotic RF sensor links
• Can be used for wearable medical device antenna feeds
• Suitable for low-loss RF jumper cable requirements
What frequency range is appropriate for this assembly?
Suggested working frequency extends from DC up to 6 GHz, with VSWR performance tested to 6 GHz.
How does the cable perform across temperature extremes?
Operating temperature range is -40°C to +90°C for the assembly components as supplied.
What mechanical flexibility and durability characteristics exist?
Minimum bend radius is 5.0 mm and the cable construction includes a braided shield with 90% coverage for mechanical stability.
Which electrical safety and environmental standards apply?
The cable is RoHS and REACH compliant and has a spark test level of 1 kV.
- RS Stock No. 1408016
- Mfr. Part No. ASMG020X113S17
Each (In a Bag of 10)
$15.386
- RS Stock No. 1408013
- Mfr. Part No. ASMG010X113S17
Each (In a Bag of 10)
$8.957
- RS Stock No. 1408018
- Mfr. Part No. ASMG025D11311
Each (In a Bag of 10)
$12.887
- RS Stock No. 1408014
- Mfr. Part No. ASMG010ZN113S17
Each (In a Bag of 10)
$14.171
Related links
- Siretta SMA 100 mm Grey, Terminated
- Siretta SMA 200 mm Grey, Terminated
- Siretta RP-SMA 250 mm Grey, Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA 150 mm Black, Terminated
- RS PRO N Type 200 mm Black, Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated












