TE Connectivity CSI Series, 200 mm, Coax Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 817-185
- Mfr. Part No.:
- CSI-SGFE-200-UFFR
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-185
- Mfr. Part No.:
- CSI-SGFE-200-UFFR
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Coax | |
| American Wire Gauge | 31AWG | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 90°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | CSI | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Coax | ||
American Wire Gauge 31AWG | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -30°C | ||
Cable Length 200mm | ||
Maximum Operating Temperature 90°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Series CSI | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The TE Connectivity cable assembly provides a robust solution for interconnecting devices requiring a reliable RF connection. is designed with precision, it accommodates various applications within harsh environments.
Cable assembly length measures .2 m [ .656 ft ] for versatile installation options
Constructed with a FEP jacket for enhanced durability and resistance to environmental factors
Impedance of 50 Ω ensures optimal performance across a frequency range of 9 GHz
Related links
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity CSI-RSFB-UFFR Series Cable Assembly Male UFL to Female RP-SMA, 100 mm 50 Ω
- TE Connectivity U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- Linx CSI-RGFI-100 Series Coaxial Cable RP-SMA to UFL, 200 mm 50 Ω
- RF Solutions CBAC Series Coax Coaxial Cable Assembly 50 Ω Terminated
- TE Connectivity 2502029-2 Series Cable Assembly Male Male Plug to, 0.2 m 50 Ω
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
