Siretta ASM Series, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Grey, Terminated

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$89.57

(exc. GST)

$98.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$8.957$89.57-
50 +$8.062$80.629%

*price indicative

RS Stock No.:
140-8013
Mfr. Part No.:
ASMG010X113S17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RF

Voltage

500V ac

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

3.2 dB

Cable Length

100mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Conductor Material

Silver Plated Copper

Series

ASM

Jacket Material

FEP

Siretta SMA;U.FL Series Coaxial Cable, 50Ω Characteristic Impedance, 100mm Cable Length - ASMG010X113S17


This Siretta ASMG010X113S17 coaxial cable assembly provides a Compact RF interconnect for small-form-factor equipment, pairing an I-PEX MHF® I micro coaxial plug with an SMA female bulkhead rear-mount connector. It is intended for use in devices requiring a 50Ω transmission line with secure rear-side panel mounting and supports frequencies up to 6 GHz in typical applications. The cable is terminated and constructed for high frequency connectivity in constrained spaces.

Features and Benefits:


• 1.13 mm diameter provides miniature routing for tight assemblies
• Silver-plated copper conductor reduces contact resistance for signals
• Solid conductor construction ensures consistent impedance stability
• RoHS compliance meets environmental material restrictions
• 500 Vac dielectric strength offers high-voltage withstand during testing

Applications


• Suitable for cellular module RF antenna connections
• Ideal for Wi‑Fi and Bluetooth radio links in Compact devices
• Used with drones and robotics for antenna pigtail routing
• Can be used in wearable and medical-device RF interfaces
• Suitable for rear-panel antenna attachment on embedded systems

What is the cable’s typical usable frequency range?


The suggested working frequency is DC to 6 GHz while maintaining the specified VSWR up to 6 GHz.

How is the cable jacket specified and what colour is available?


The outer jacket is fluorinated ethylene propylene and is supplied in grey.

What are the electrical impedance and attenuation characteristics?


Nominal impedance is 50Ω with an aggregate attenuation of approximately 3.2 dB for the supplied length.

What temperature extremes can the assembly tolerate during operation?


It is rated to operate from -40°C to +90°C for typical use cases.

What mounting provision is included for panel installation?


A rear-mount SMA female bulkhead with washer and nut is provided for secure panel fixation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy