TE Connectivity SMA, U.FL Series, 100 mm Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$1,017.10

(exc. GST)

$1,118.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$10.171$1,017.10-
200 - 200$9.748$974.804%
300 - 300$9.358$935.807%
400 - 400$8.998$899.8011%
500 +$8.665$866.5014%

*price indicative

RS Stock No.:
271-1091
Mfr. Part No.:
CSH-SGFB-100-UFFR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

American Wire Gauge

32AWG

Outside Diameter

1.32mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Cable Length

100mm

Maximum Operating Temperature

90°C

Jacket Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Flame Resistant

Conductor Material

Brass

Series

SMA, U.FL

Jacket Material

FEP

COO (Country of Origin):
TW
The TE Connectivity SMA Bulkhead to UMCC is cable assembly with threaded coupling mechanism. It has operating frequency of 6 GHz.

Operating temperature -40 to 90 °C

Centre contact plating Gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy