TE Connectivity SMA Series, 200 mm, U.FL Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 271-1093
- Mfr. Part No.:
- CSH-SGFB-200-UFFR
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $247.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$2,965.90
(exc. GST)
$3,262.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $29.659 | $2,965.90 | - |
| 200 - 200 | $28.424 | $2,842.40 | $247.00 |
| 300 - 300 | $27.287 | $2,728.70 | $711.60 |
| 400 - 400 | $26.237 | $2,623.70 | $1,368.80 |
| 500 + | $25.265 | $2,526.50 | $2,197.00 |
*price indicative
- RS Stock No.:
- 271-1093
- Mfr. Part No.:
- CSH-SGFB-200-UFFR
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | U.FL | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.32mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 90°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Resistant | |
| Series | SMA | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type U.FL | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.32mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Cable Length 200mm | ||
Maximum Operating Temperature 90°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Resistant | ||
Series SMA | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA Bulkhead to UMCC is cable assembly with threaded coupling mechanism. It has operating frequency of 6 GHz.
Operating temperature -40 to 90 °C
Centre contact plating Gold
Related links
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity CSI Series Coax Coaxial Cable 50 Ω Terminated
- Siretta SMA 200 mm Grey, Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
