Nedis CSGP Series Coaxial Cable Assembly Male SMA, Straight to Male SMA, 2 m 50 Ω
- RS Stock No.:
- 283-6863
- Distrelec Article No.:
- 301-31-595
- Mfr. Part No.:
- CSGL02010BK20
- Brand:
- Nedis
Subtotal (1 unit)*
$20.18
(exc. GST)
$22.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.18 |
*price indicative
- RS Stock No.:
- 283-6863
- Distrelec Article No.:
- 301-31-595
- Mfr. Part No.:
- CSGL02010BK20
- Brand:
- Nedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Connector Type A | SMA, Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Series | CSGP | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Connector Type A SMA, Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Series CSGP | ||
- COO (Country of Origin):
- CN
The Antenna Cable featuring SMA Male - SMA Female connectors, is designed for connecting satellite antennas to your TV or decoder. With a length of 2.00m and a durable PVC outer material, this cable ensures reliable and high-quality signal transmission.
Suitable for connecting satellite antennas to TV or decoder
Straight connector design on both sides
Gold-plated for enhanced signal transmission
50 Ohm impedance for optimal performance
2.00m length for flexibility in placement
Durable PVC outer material for longevity
Related links
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male SMA 6 in 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3000 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male SMA to Male 3.5 mm Plug, 609.6 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 3000 mm 50 Ω
