TE Connectivity MHF4, SMA Series, 100 mm Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 271-1102
- Mfr. Part No.:
- CSJ-SGFB-100-MHF4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.51
(exc. GST)
$39.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
- Plus 78 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.51 |
| 5 - 9 | $33.58 |
| 10 - 24 | $31.85 |
| 25 - 49 | $30.32 |
| 50 + | $27.62 |
*price indicative
- RS Stock No.:
- 271-1102
- Mfr. Part No.:
- CSJ-SGFB-100-MHF4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| American Wire Gauge | 34AWG | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flame Resistant | |
| Series | MHF4, SMA | |
| Conductor Material | Brass | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
American Wire Gauge 34AWG | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flame Resistant | ||
Series MHF4, SMA | ||
Conductor Material Brass | ||
Jacket Material Perfluoroalkoxy Alkane | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA to MHF4 is cable assembly with threaded coupling mechanism. It has impedance of 50 ohm and operating frequency of 6 GHz.
Operating temperature -40 to 90 °C
Centre contact plating Gold
Related links
- TE Connectivity MHF4 100 mm Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- RS PRO MHF4 152 mm Black, Terminated
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 100 mm Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
