TE Connectivity CSI-RSFB-UFFR Series Cable Assembly Male UFL to Female RP-SMA, 100 mm 50 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-627
Mfr. Part No.:
CSI-RSFB-100-UFFR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector Type A

UFL

Product Type

Cable Assembly

Connector Type B

RP-SMA

Connector Gender A

Male

Connector Gender B

Female

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

100mm

Jacket Colour

Grey

Standards/Approvals

REACH

Series

CSI-RSFB-UFFR

Jacket Material

FEP

COO (Country of Origin):
CN
The TE Connectivity cable assembly offers reliable coaxial connectivity with a Compact design. It facilitates seamless signal transmission, carefully is engineered to meet industry standards for optimal performance across various applications.

Designed for a minimum frequency range of DC to 3GHz

Characteristic impedance of 50Ω ± 3Ω ensures optimal signal integrity

Manufactured to comply with EU RoHS Directive, using conflict-free materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy