Samtec Straight, Surface Female- 1 Port Type Mini USB Type B IP68 USB Connector USB 2.0

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $9.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.90

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$2.18$10.90-
250 - 495$2.144$10.72$9.00
500 +$2.106$10.53$37.00

*price indicative

RS Stock No.:
180-0417
Mfr. Part No.:
MUSBR-05-F-O-B-SM-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

USB Connector

USB Type

Mini USB Type B

Mount Type

Surface

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSBR

Mini Universal Serial Bus, High-Retention

Each (In a Pack of 5)
$2.57
  • RS Stock No. 1802960P
  • Mfr. Part No. MUSB-05-S-B-SM-A-K-TR
Each (Supplied on a Reel)
$2.214
Each (In a Pack of 5)
$2.232
Each (In a Pack of 5)
$3.174

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy