Amphenol RF Straight 50 Ω RF Adapter Female Female

Get a bulk buy discount

Add 5 more to save $5.25

View bulk pricing options

Subtotal (1 unit)*

$70.85

(exc. GST)

$77.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$70.85-
5 - 9$69.80$5.25
10 - 24$68.75$21.00
25 - 124$67.72$78.25
125 +$66.69$520.00

*price indicative

RS Stock No.:
693-3007
Mfr. Part No.:
2990-6005
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

SMA Jack to Jack

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Contact Plating

Gold

Converts From Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Body Plating

Gold

Cable Type

Coaxial

Length

22.22mm

Standards/Approvals

No

Series

5

Non Compliant

COO (Country of Origin):
US

Amphenol HD-BNC Connector Adaptors


Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ohms impedence

Frequency range 0-6 GHz, optimised for 3 GHz

Return Loss 30 dB @ 3 GHz

Data Rate: 3 Gbps or higher

500 mating cycles minimum

Gold plated central conductor

Note

SMPTE 292M, 424M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy