RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$22.71

(exc. GST)

$24.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 1,059 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.71-
5 - 9$22.023%
10 - 24$21.156%
25 +$20.0611%

*price indicative

RS Stock No.:
246-9496
Distrelec Article No.:
304-04-596
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Adapter

Adapter Type

SMA Socket to BNC Plug

Converts From Type

SMA

Converts to Type

BNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Body Plating

Nickel

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Cable Type

Coaxial

Length

26.1mm

Contact Material

Brass

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Coaxial Adapter, SMA Socket to BNC Plug, 4 GHz


The RS PRO SMA (sub miniature A) Socket to BNC Plug coaxial adapter is designed for adaptation of connections enabling the efficient and secure connection of coaxial cable assemblies.

Other applications can include repairs to devices, panel passthroughs and connection extensions.

The RS PRO coax adapter features a 4 GHz operating range, gold-plated Brass contacts for excellent wear resistance and a total length of 26.1mm.

BNC connectors feature a bayonet fitting allowing quick connection or disconnection from devices. BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.

Features and benefits


  • SMA Socket to BNC Plug

  • Straight orientation

  • 26.1mm

  • Impedance of 50Ω

  • Working Voltage of 335V

  • Insulation resistance of up to 1000MΩ

  • Operating temperature range of -45°C to +165°C

  • Approvals and Standards: CE, ROHS

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy