Amphenol RF Straight 75 Ω RF Adapter Female Female
- RS Stock No.:
- 170-2534
- Mfr. Part No.:
- B7071A1-ND3G-75
- Brand:
- Amphenol RF
This image is representative of the product range
Add 500 more to save $216.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$432.90
(exc. GST)
$476.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 1,200 unit(s) shipping from 23 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $4.329 | $432.90 | - |
| 500 + | $3.896 | $389.60 | $216.50 |
*price indicative
- RS Stock No.:
- 170-2534
- Mfr. Part No.:
- B7071A1-ND3G-75
- Brand:
- Amphenol RF
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | Coaxial Socket to Coaxial Socket | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Contact Plating | Gold, Silver | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 32.5mm | |
| Contact Material | Phosphor Bronze | |
| Series | B70 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type Coaxial Socket to Coaxial Socket | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Contact Plating Gold, Silver | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 32.5mm | ||
Contact Material Phosphor Bronze | ||
Series B70 | ||
Amphenol RF Coaxial BNC Jack to Jack Adapters
Amphenol BNC Connectors
- RS Stock No. 7009483
- Mfr. Part No. B7071A1-ND3G-75
- RS Stock No. 7009495
- Mfr. Part No. B7771B3-ND3G-75
- RS Stock No. 1702538
- Mfr. Part No. B7771B3-ND3G-75
- RS Stock No. 7737475
- Mfr. Part No. APH-BNCJ-HDBNCP
Related links
- Amphenol RF Straight 75 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Male Male
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- Amphenol RF BNC Series Panel Female BNC Straight Body Solder










