Amphenol RF Straight 50 Ω RF Adapter Female Female
- RS Stock No.:
- 170-2536
- Mfr. Part No.:
- B7071A1-ND3G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$451.30
(exc. GST)
$496.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 08 January 2027
- Plus 500 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $4.513 | $451.30 |
| 200 - 300 | $4.40 | $440.00 |
| 400 + | $4.332 | $433.20 |
*price indicative
- RS Stock No.:
- 170-2536
- Mfr. Part No.:
- B7071A1-ND3G-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC Socket to BNC Socket | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold, Silver | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Series | B70 | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC Socket to BNC Socket | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold, Silver | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Series B70 | ||
Length 32.5mm | ||
Amphenol RF Coaxial BNC Jack to Jack Adapters
RF coaxial 50 ohm and 75 ohm BNC jack to jack adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.
Amphenol BNC Connectors
Related links
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 75 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω 7/16 Connector Male Male
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
