Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- RS Stock No.:
- 170-2552
- Mfr. Part No.:
- N7071A1-NT3G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Add 200 more to save $68.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,367.40
(exc. GST)
$1,504.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) shipping from 08 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $13.674 | $1,367.40 | - |
| 200 - 300 | $13.333 | $1,333.30 | $68.20 |
| 400 + | $13.128 | $1,312.80 | $218.40 |
*price indicative
- RS Stock No.:
- 170-2552
- Mfr. Part No.:
- N7071A1-NT3G-50
- Brand:
- Amphenol RF
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | Adapter N Socket to Socket | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 38.1mm | |
| Contact Material | Beryllium Copper Alloy | |
| Series | N70 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type Adapter N Socket to Socket | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 38.1mm | ||
Contact Material Beryllium Copper Alloy | ||
Series N70 | ||
Amphenol 50 Ohm RF Coaxial N Series Adapters
Amphenol N Series
Related links
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50Ω RF Adapter N Plug to N Plug
- Amphenol RF N Type Series Panel Female N Connector Straight Body Solder
- Amphenol RF Straight 50 Ω SMA Connector 1GHz
- Amphenol RF Straight 50 Ω SMA Connector 11GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
