SKF 16020 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

Subtotal (1 unit)*

$242.80

(exc. GST)

$267.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.80

*price indicative

RS Stock No.:
209-1852
Mfr. Part No.:
16020
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

16mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

44kN

Dynamic Load Rating

46.2kN

Series

16020

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

5600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF 16020 Series Deep Groove Ball Bearing, 100mm Inside Diameter, 150mm Outside Diameter - 16020


This deep-groove ball bearing provides radial support for rotating shafts in industrial assemblies, enabling smooth operation in automation and electrical drives. It is an open, single-row design with a cylindrical bore and steel balls, intended for general-purpose duties where straightforward mounting and unrestricted access to the rolling elements are required.

Features and Benefits:


• 46.2 kN dynamic load rating for sustained operational loads
• 44 kN static load rating for resistance to heavy stationary forces
• 5,600 r/min limiting speed for high-speed rotational applications
• CN internal clearance allowing controlled axial and radial play
• Sheet-metal cage reducing friction and supporting ball guidance

Applications


• Suitable for motor shaft support in automation equipment
• Ideal for electrical drives requiring open access to bearings
• Used with gearboxes handling moderate radial loads
• Can be used for spindle supports in mechanical assemblies

What bore size does it accept for shaft fitting?


The inner diameter is 100 mm, designed to mount on matching cylindrical shafts with standard interference or transitional fits depending on application tolerances.

How wide is the profile for axial space planning?


The race width measures 16 mm, which aids in determining available axial envelope and adjacent component clearance.

What materials are used for the rolling elements and cage?


The balls are manufactured from steel, while the retainer is pressed sheet metal, balancing durability and low rotational resistance.

Is this bearing suitable for cramped radial installation?


With an outside diameter of 150mm and a 100mm bore, it is intended for assemblies that can accommodate those external and internal dimensions.

Each
$253.43
Each
$165.03
Each
$265.50
Each
$216.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy