Recently searched

    Amphenol RF Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    $1,033.90

    (exc. GST)

    $1,137.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    400 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    100 - 100$10.339$1,033.90
    200 - 300$10.081$1,008.10
    400 +$9.926$992.60

    **price indicative

    RS Stock No.:
    170-2538
    Mfr. Part No.:
    B7771B3-ND3G-75
    Brand:
    Amphenol RF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol RF

    Adapter Type A

    BNC

    Adapter Type B

    BNC

    Gender A

    Female

    Gender B

    Female

    Impedance

    75Ω

    Body Orientation

    Straight

    Operating Frequency

    1GHz

    Contact Plating

    Gold over Nickel

    Length

    32.5mm

    Body Plating

    Nickel over Copper

    Contact Material

    Phosphor Bronze

    Related links