RS PRO Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
- RS Stock No.:
- 546-3052
- Brand:
- RS PRO
29 In AU stock for next working day delivery
375 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.00
(exc. GST)
$24.20
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $22.00 |
15 - 74 | $21.64 |
75 + | $17.84 |
- RS Stock No.:
- 546-3052
- Brand:
- RS PRO
Related links
- Rosenberger Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
- RND Straight 50Ω Adapter SMA Plug to N Socket 11GHz
- RS PRO Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
- Radiall Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- RS PRO Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- RS PRO Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
- Telegartner Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
- Huber+Suhner Tee 50Ω RF Adapter N Plug to N Socket 11GHz