Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 170-2537
- Mfr. Part No.:
- B7771B3-ND3G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Add 500 more to save $307.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$615.60
(exc. GST)
$677.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 300 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 November 2026
- Plus 500 unit(s) shipping from 29 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $6.156 | $615.60 | - |
| 500 + | $5.541 | $554.10 | $307.50 |
*price indicative
- RS Stock No.:
- 170-2537
- Mfr. Part No.:
- B7771B3-ND3G-50
- Brand:
- Amphenol RF
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | BNC RF Jack to Jack | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel over Copper | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Series | B77 | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type BNC RF Jack to Jack | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel over Copper | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Series B77 | ||
Length 32.5mm | ||
Amphenol RF Coaxial BNC Jack to Jack Bulkhead/Panel Adapters
Amphenol BNC Connectors
- RS Stock No. 7009492
- Mfr. Part No. B7771B3-ND3G-50
- RS Stock No. 1702536
- Mfr. Part No. B7071A1-ND3G-50
- RS Stock No. 7009607
- Mfr. Part No. SMA7471B1-3GT50G-50
- RS Stock No. 6933007
- Mfr. Part No. 2990-6005
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Female Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female












