Siretta Right Angle RF Adapter SMA Plug to SMA Socket
- RS Stock No.:
- 140-7605
- Mfr. Part No.:
- ADAPT/SMAM/SMAF/RA
- Brand:
- Siretta
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) Each (In a Bag of 10)
$9.145
(exc. GST)
$10.059
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $9.145 | $91.45 |
50 + | $8.23 | $82.30 |
*price indicative
- RS Stock No.:
- 140-7605
- Mfr. Part No.:
- ADAPT/SMAM/SMAF/RA
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Siretta RF Adapters
Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.
Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.
Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.
Siretta RF Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Plug to SMA Socket |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Body Orientation | Right Angle |
Polarity | RA SMA |
Cable Type | Coaxial |
Related links
- Siretta Straight RF Adapter SMA Plug to SMA Socket
- Siretta Straight RF Adapter SMA Socket to SMA Socket
- Siretta Straight RF Adapter SMB Plug to SMA Socket
- Siretta Straight RF Adapter SMA Socket to RP SMA Plug
- RF Solutions Straight 50Ω RF Adapter SMA Plug to SMA Socket 3GHz
- Siretta Straight 50Ω RF Adapter SMA Socket to TNC Plug 6GHz
- Siretta Straight RF Adapter MMCX Plug to SMA Socket 6GHz
- Siretta Straight RF Adapter MCX Socket to SMA Plug