Amphenol RF Straight 50 Ω RF Adapter
- RS Stock No.:
- 285-6408
- Distrelec Article No.:
- 304-41-474
- Mfr. Part No.:
- RT1121A1-NT3G-58CU-50
- Brand:
- Amphenol RF
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $3.86
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$35.25
(exc. GST)
$38.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $17.625 | $35.25 | - |
| 4 - 8 | $16.66 | $33.32 | $3.86 |
| 10 - 18 | $15.81 | $31.62 | $18.15 |
| 20 - 48 | $15.05 | $30.10 | $51.50 |
| 50 + | $13.70 | $27.40 | $196.25 |
*price indicative
- RS Stock No.:
- 285-6408
- Distrelec Article No.:
- 304-41-474
- Mfr. Part No.:
- RT1121A1-NT3G-58CU-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | RTNC Plug | |
| Product Type | RF Adapter | |
| Converts From Type | RTNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Converts From Gender - Contact | Female | |
| Standards/Approvals | RoHS | |
| Series | RT1121A1 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type RTNC Plug | ||
Product Type RF Adapter | ||
Converts From Type RTNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Converts From Gender - Contact Female | ||
Standards/Approvals RoHS | ||
Series RT1121A1 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
The Amphenol RF TNC reverse polarity crimp plug made of brass material.
Gold Contacts
- RS Stock No. 1225239
- Mfr. Part No. ADP-SMAFRP-SMAF
Each
$8.93
- RS Stock No. 2856393
- Mfr. Part No. FME2071A2-NT3G-50
Each (In a Pack of 2)
$16.03
Related links
- Amphenol RF Straight 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 200MHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter Male Male
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter 300MHz











