Amphenol RF Straight 50 Ω RF Adapter Male Male

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$5,000.50

(exc. GST)

$5,500.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$50.005$5,000.50-
200 - 300$48.755$4,875.502%
400 +$48.005$4,800.503%

*price indicative

RS Stock No.:
170-2565
Mfr. Part No.:
SMAM-RSMAM-3GT50G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

SMA Male to RSMA Male

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

R-SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Contact Plating

Gold over Nickel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Threaded

Body Plating

Gold over Nickel over Copper

Cable Type

Coaxial

Series

SMA

Standards/Approvals

No

Length

17mm

Contact Material

Brass

Amphenol 50 Ohm SMA Plug to SMA Plug RF Coaxial Adapter


50 ohm SMA plug to SMA plug RF coaxial adapters with a gold plated brass body and teflon insulator. Stock number 700-9619 is an SMA plug to SMA reverse polarity plug.

Amphenol SMA Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy