Amphenol RF Straight 50 Ω SMA Connector 18GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.90

(exc. GST)

$60.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$54.90
2 - 4$52.86
5 - 9$50.98
10 - 24$49.22
25 +$47.57

*price indicative

RS Stock No.:
285-6359
Mfr. Part No.:
132170-10RP-RP
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

SMA Connector

Adapter Type

SMA Jack to SMA RP Plug

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Panel

Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Length

22.5mm

Series

132170

Standards/Approvals

RoHS

The Amphenol RF RP-SMA Jack to RP-Bulkhead SMA Jack Adapter with brass body material and 18 Ghz Frequency.

50 Ohm impedance

RoHS compliant

Brass contacts

PTFE Insulation

  • RS Stock No. 2856361
  • Mfr. Part No. 132421
Each
$45.76
  • RS Stock No. 2856416
  • Mfr. Part No. SMA9073A1-3GT50G-50
Each
$74.04
  • RS Stock No. 2856376
  • Mfr. Part No. A-1PA-113-150G1-SMA(F)FO
Each
$35.39
  • RS Stock No. 2856364
  • Mfr. Part No. 336314-12-0100
Each
$19.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy