Amphenol RF Straight 50 Ω SMA Connector 4GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.11

(exc. GST)

$62.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 184 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$57.11
5 - 9$54.83
10 - 24$52.72
25 - 49$50.76
50 +$48.93

*price indicative

RS Stock No.:
285-6377
Mfr. Part No.:
APH-FKJ-SMAJ
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

Fakra Jack to SMA Jack

Product Type

SMA Connector

Converts From Type

Jack

Converts to Type

SMA

Mount Type

Surface

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Nickel

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Length

25.66mm

Series

APH

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

The Amphenol RF FAKRA Jack to SMA Jack Adapter that connects SMA to universal fakra jack made in brass material.

PTFE insulation

Beryllium Copper contact

50 Ohm Impedance

  • RS Stock No. 2856363
  • Mfr. Part No. 242102
Each
$20.31
  • RS Stock No. 2856419
  • Mfr. Part No. SMAM-BF-NT3G-50
Each
$44.03
  • RS Stock No. 2856364
  • Mfr. Part No. 336314-12-0100
Each
$16.25
  • RS Stock No. 2856376
  • Mfr. Part No. A-1PA-113-150G1-SMA(F)FO
Each
$35.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy