Amphenol RF Straight 50 Ω RF Adapter

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $7.35

View bulk pricing options

Subtotal (1 unit)*

$27.15

(exc. GST)

$29.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.15-
5 - 9$25.68$7.35
10 - 24$24.37$27.80
25 - 49$23.17$99.50
50 +$21.11$302.00

*price indicative

RS Stock No.:
285-6427
Distrelec Article No.:
146-63-134
Mfr. Part No.:
TM-FMEM-NDS-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

FME Plug to TNC Plug

Converts From Type

FME

Converts to Type

TNC

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Contact Plating

Silver

Body Plating

Nickel

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Standards/Approvals

RoHS

Series

TM-FMEM

Contact Material

Brass

Length

23.2mm

COO (Country of Origin):
CN
The Amphenol RF FME male to TNC male adaptor made of brass material.

Silver contacts

  • RS Stock No. 2856383
  • Mfr. Part No. BM-FMEM-NDS-50
Each (In a Bag of 100)
$18.642
  • RS Stock No. 2856426
  • Mfr. Part No. TM-FMEM-NDS-50
Each (In a Bag of 100)
$19.047
  • RS Stock No. 2856384
  • Mfr. Part No. BM-FMEM-NDS-50
Each
$26.37
  • RS Stock No. 2856407
  • Mfr. Part No. RT1121A1-NT3G-58CU-50
Each (In a Bag of 100)
$11.906

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy