Amphenol RF Straight RF Adapter FME Plug 200MHz
- RS Stock No.:
- 285-6391
- Mfr. Part No.:
- FME1121A3-NT3G-1-50
- Brand:
- Amphenol RF
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.95
(exc. GST)
$7.65
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 2 | $6.95 | $13.90 |
4 - 8 | $6.58 | $13.16 |
10 - 18 | $6.245 | $12.49 |
20 - 48 | $5.94 | $11.88 |
50 + | $5.41 | $10.82 |
*price indicative
- RS Stock No.:
- 285-6391
- Mfr. Part No.:
- FME1121A3-NT3G-1-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter FME Plug 200MHz
- Amphenol RF Straight RF Adapter FME Plug to N Plug Plug 200MHz
- Amphenol RF Straight RF Adapter FME Plug to FME Plug 4GHz
- Amphenol RF Straight RF Adapter FME Socket 200MHz
- Amphenol RF Straight RF Adapter FME Plug to TNC Plug
- Amphenol RF Straight RF Adapter FME Plug to BNC Plug
- Amphenol RF, Plug Cable Mount N Connector, 50Ω, Crimp Termination,...
- Amphenol RF Straight RF Adapter UHF Socket 300MHz