Amphenol RF Straight 50 Ω RF Adapter

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.46

(exc. GST)

$25.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
  • Plus 218 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.46
5 - 9$22.17
10 - 24$21.01
25 - 49$19.97
50 +$18.22

*price indicative

RS Stock No.:
285-6405
Distrelec Article No.:
146-46-519
Mfr. Part No.:
OS-7324-NDG
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

N Plug to BNC Jack

Converts From Type

Type N

Converts to Type

BNC

Mount Type

Surface

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Converts to Gender - Contact

Male

Converts From Gender - Contact

Female

Length

33.8mm

Series

OS-7324

Standards/Approvals

RoHS

Contact Material

Gold

COO (Country of Origin):
CN
The Amphenol RF BNC female to N male adapter made of brass material.

Gold Contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy