Amphenol RF Straight 50 Ω RF Adapter

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$26.37

(exc. GST)

$29.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
  • Plus 141 unit(s) shipping from 13 November 2026
  • Plus 147 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.37-
5 - 9$24.915%
10 - 24$23.6310%
25 - 49$22.5214%
50 +$20.5322%

*price indicative

RS Stock No.:
285-6384
Distrelec Article No.:
146-63-126
Mfr. Part No.:
BM-FMEM-NDS-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

BNC Plug to FME Plug

Product Type

RF Adapter

Converts From Type

FME

Converts to Type

BNC

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Contact Plating

Silver

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Series

BM-FMEM

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol RF FME male to BNC male adaptor made of brass nickel material with 50 Ohm impedance.

Temperature range -40 to 85 degree celsius

Silver plating contacts

Durable

  • RS Stock No. 2856383
  • Mfr. Part No. BM-FMEM-NDS-50
Each (In a Bag of 100)
$18.642
  • RS Stock No. 2856427
  • Mfr. Part No. TM-FMEM-NDS-50
Each
$27.15
  • RS Stock No. 2856426
  • Mfr. Part No. TM-FMEM-NDS-50
Each (In a Bag of 100)
$19.047
  • RS Stock No. 2856405
  • Mfr. Part No. OS-7324-NDG
Each
$23.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy