Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6398
- Mfr. Part No.:
- NF-BM-NT3G-50
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.21
(exc. GST)
$24.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.21 |
| 10 - 49 | $21.41 |
| 50 - 99 | $20.65 |
| 100 - 499 | $19.94 |
| 500 + | $19.28 |
*price indicative
- RS Stock No.:
- 285-6398
- Mfr. Part No.:
- NF-BM-NT3G-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC Plug to N Socket | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Length | 31.8mm | |
| Series | NF-BM | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC Plug to N Socket | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Length 31.8mm | ||
Series NF-BM | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol RF BNC Plug to N-Type Jack Adapter made of brass material that connects N female to BNC male connector.
50 Ohm Impedance
Straight Orientation
PTFE insulator
Durable
-65 to 165 degree celsius temperature range
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50Ω RF Adapter N Plug to N Plug
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω SMA Connector 11GHz
- Amphenol RF Straight 50 Ω SMA Connector 1GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
