Recently searched

    Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $15.67

    (exc. GST)

    $17.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    14 In AU stock for next working day delivery*
    1039 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 24$15.67
    25 - 124$15.45
    125 +$12.72

    **price indicative

    RS Stock No.:
    700-9492
    Distrelec Article No.:
    304-22-390
    Mfr. Part No.:
    B7771B3-ND3G-50
    Brand:
    Amphenol RF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol RF

    Adapter Type A

    BNC

    Adapter Type B

    BNC

    Gender A

    Female

    Gender B

    Female

    Impedance

    50Ω

    Body Orientation

    Straight

    Operating Frequency

    4GHz

    Contact Plating

    Gold over Nickel

    Length

    32.5mm

    Body Plating

    Nickel over Copper

    Contact Material

    Phosphor Bronze

    Related links