Amphenol RF Straight RF Adapter FME Plug to N Plug Plug 200MHz
- RS Stock No.:
- 285-6395
- Distrelec Article No.:
- 146-63-118
- Mfr. Part No.:
- FME2071N1-NTS-50
- Brand:
- Amphenol RF
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.41
(exc. GST)
$12.55
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $11.41 |
10 - 49 | $10.97 |
50 - 99 | $10.58 |
100 - 499 | $10.23 |
500 + | $9.87 |
- RS Stock No.:
- 285-6395
- Distrelec Article No.:
- 146-63-118
- Mfr. Part No.:
- FME2071N1-NTS-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter FME Plug 200MHz
- Amphenol RF Straight RF Adapter FME Plug to BNC Plug
- Amphenol RF Straight RF Adapter FME Plug to FME Plug 4GHz
- Amphenol RF Straight RF Adapter FME Plug to TNC Plug
- Amphenol RF Straight RF Adapter FME Socket 200MHz
- Amphenol RF Straight RF Adapter SMA Plug to R-SMA Plug
- Amphenol RF Angled RF Adapter FME Socket to TNC Plug
- Amphenol RF Straight SMA Connector FME Plug to SMA Plug