Amphenol RF Right Angle 50 Ω RF Adapter 4GHz

Get a bulk buy discount

Add 5 more to save $3.30

View bulk pricing options

Subtotal (1 unit)*

$17.84

(exc. GST)

$19.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.84-
5 - 9$17.18$3.30
10 - 49$16.56$12.80
50 - 99$15.96$94.00
100 +$15.41$243.00

*price indicative

RS Stock No.:
285-6367
Mfr. Part No.:
903-367P-51A2
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Converts From Type

SMB

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Body Plating

Nickel

Converts From Gender - Contact

Male

Coupling Style

Push On

Cable Type

RG-316, RG188, RG174

Contact Material

Beryllium Copper Alloy

Series

903-367P

Standards/Approvals

RoHS

Length

13.34mm

COO (Country of Origin):
CN
The Amphenol RF SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A made from zamac material and is cable crimp terminated.

50 Ohm impedance

Beryllium Copper contacts

RoHS Certified

PTFE insulators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy