Amphenol RF T 50 Ω RF Adapter 4GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.92

(exc. GST)

$19.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.92
10 - 49$17.25
50 - 99$16.63
100 - 499$16.02
500 +$15.50

*price indicative

RS Stock No.:
285-6403
Distrelec Article No.:
146-27-644
Mfr. Part No.:
OS-7078-NDG
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

BNC Plug to BNC Socket

Converts From Type

BNC

Converts to Type

BNC

Mount Type

Surface

Impedance

50Ω

Orientation

T

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold

Converts From Gender - Contact

Female

Body Plating

Nickel

Converts to Gender - Contact

Male

Length

40mm

Contact Material

Brass

Series

OS

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol RF BNC T-Shape Adapter Plug-Jack that connects BNC male to Double BNC female and is made of brass.

50 Ohm Impedance

-65 to 165 degree celsius temperature range

Gold contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy