Yageo RC_L 10 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1210JR-0710RL

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $3.75

View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.11

(exc. GST)

$1.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 1240$0.111$1.11-
1250 - 2490$0.108$1.08$3.75
2500 +$0.105$1.05$15.00

*price indicative

Packaging Options:
RS Stock No.:
198-8493
Mfr. Part No.:
RC1210JR-0710RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1210

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Height

550μm

Length

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

2.6mm

This Yageo 10Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

  • RS Stock No. 1988493P
  • Mfr. Part No. RC1210JR-0710RL
Each (Supplied on a Reel)
$0.111
Each (On a Tape of 100)
$0.048
Each (On a Tape of 100)
$0.054
  • RS Stock No. 2427060P
  • Mfr. Part No. RC0805JR-0710RL
Each (Supplied on a Reel)
$0.025

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy