- RS Stock No.:
- 700-9379
- Mfr. Part No.:
- B5072A1-ND3G-50
- Brand:
- Amphenol RF
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$11.96
(exc. GST)
$13.16
(inc. GST)
Units | Per unit |
1 - 24 | $11.96 |
25 - 124 | $11.75 |
125 + | $9.67 |
- RS Stock No.:
- 700-9379
- Mfr. Part No.:
- B5072A1-ND3G-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol RF Coaxial BNC Plug to Jack Adapters
RF Coaxial 50 ohm and 75 ohm right angle mount BNC plug to jack adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Right Angle |
Operating Frequency | 4GHz |
Contact Plating | Gold over Nickel |
Length | 27.3mm |
Body Plating | Nickel over Copper |
Contact Material | Brass, Phosphor Bronze |
Related links
- Amphenol Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
- Amphenol Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
- Amphenol Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket
- Amphenol Straight 50Ω RF Adapter BNC Socket to BNC Socket
- Amphenol RF Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
- Amphenol Straight 50Ω RF Adapter BNC Plug to BNC Plug