Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- RS Stock No.:
- 285-6385
- Mfr. Part No.:
- FA1-NDRP-PCB-8
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 80 units)*
$342.80
(exc. GST)
$377.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 80 | $4.285 | $342.80 |
| 160 - 160 | $4.166 | $333.28 |
| 240 - 240 | $4.053 | $324.24 |
| 320 - 320 | $3.946 | $315.68 |
| 400 + | $3.845 | $307.60 |
*price indicative
- RS Stock No.:
- 285-6385
- Mfr. Part No.:
- FA1-NDRP-PCB-8
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | FAKRA | |
| Product Type | RF Adapter | |
| Converts From Type | FAKRA | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Coupling Style | Push On | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Length | 23.8mm | |
| Contact Material | Brass | |
| Series | FA1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type FAKRA | ||
Product Type RF Adapter | ||
Converts From Type FAKRA | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Coupling Style Push On | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Length 23.8mm | ||
Contact Material Brass | ||
Series FA1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol RF FAKRA GEN 1 PCB Through Hole Right Angle Plug and Body is made of Zinc Die cast Material.
50 Ohm Impedance
Brass Contacts
Push on coupling mechanism
PTFE insulation
- RS Stock No. 2856386
- Mfr. Part No. FA1-NDRP-PCB-8
Each (In a Pack of 2)
$5.94
- RS Stock No. 2856373
- Mfr. Part No. 930-111J-51P
Each
$36.28
- RS Stock No. 2856374
- Mfr. Part No. A-1PA-081-050B2
Each
$6.00
- RS Stock No. 2856367
- Mfr. Part No. 903-367P-51A2
Each
$14.93
Related links
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Amphenol RF FAKRA Series Through Hole Male SMB Right Angle Body Solder
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
- Amphenol RF Right Angle 50 Ω RF Adapter 4GHz Male Female
- Amphenol RF Right Angle 75 Ω RF Adapter 12GHz
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- Amphenol RF Right Angle Coaxial Adapter
- Amphenol RF Right Angle 50 Ω RF Adapter












