Amphenol RF Right Angle 75 Ω RF Adapter 12GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.11

(exc. GST)

$34.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$31.11
5 - 9$29.88
10 - 49$28.74
50 - 99$27.67
100 +$26.69

*price indicative

RS Stock No.:
285-6353
Mfr. Part No.:
034-1135-12G
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

BNC

Converts From Type

BNC

Mount Type

Bulkhead

Impedance

75Ω

Orientation

Right Angle

Operating Frequency

12GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Matt Tin

Coupling Style

Bayonet

Converts From Gender - Contact

Male

Standards/Approvals

RoHS

Series

034

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
CN
The Amphenol RF HD-BNC Right Angle PCB Jack Dual Port Through Hole Bulkhead Rear Mount made from Zinc Diecast material.

75 Ohm impedance

Beryllium Copper contacts

  • RS Stock No. 2856351
  • Mfr. Part No. 031-70535-12G
Each
$26.71
  • RS Stock No. 2856350
  • Mfr. Part No. 031-70535-12G
Each (In a Tray of 25)
$21.39
  • RS Stock No. 1440908
  • Mfr. Part No. 031-9-75RFX
Each
$23.75
  • RS Stock No. 1702511
  • Mfr. Part No. B5072A1-ND3G-75
Each (In a Bag of 100)
$17.249

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy