Amphenol RF Right Angle 50 Ω RF Adapter 6GHz

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $1.28

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.88

(exc. GST)

$13.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 246 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 2$5.94$11.88-
4 - 8$5.62$11.24$1.28
10 - 18$5.33$10.66$6.10
20 - 48$5.07$10.14$17.40
50 +$4.625$9.25$65.75

*price indicative

RS Stock No.:
285-6386
Mfr. Part No.:
FA1-NDRP-PCB-8
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

FAKRA

Converts From Type

FAKRA

Impedance

50Ω

Mount Type

Through Hole

Orientation

Right Angle

Operating Frequency

6GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Nickel

Coupling Style

Push On

Converts From Gender - Contact

Female

Contact Material

Brass

Series

FA1

Length

23.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol RF FAKRA GEN 1 PCB Through Hole Right Angle Plug and Body is made of Zinc Die cast Material.

50 Ohm Impedance

Brass Contacts

Push on coupling mechanism

PTFE insulation

  • RS Stock No. 2856385
  • Mfr. Part No. FA1-NDRP-PCB-8
Each (In a Tray of 80)
$4.285
  • RS Stock No. 2856373
  • Mfr. Part No. 930-111J-51P
Each
$36.28
  • RS Stock No. 2856374
  • Mfr. Part No. A-1PA-081-050B2
Each
$6.00
  • RS Stock No. 2856367
  • Mfr. Part No. 903-367P-51A2
Each
$14.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy