Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor, 50V, ±10 %
- RS Stock No.:
- 176-3096
- Mfr. Part No.:
- 0805B474K500CT
- Brand:
- Walsin Technology Corporation
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save $0.80
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$9.60
(exc. GST)
$10.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 600 | $0.048 | $9.60 | - |
| 800 - 1400 | $0.047 | $9.40 | $0.80 |
| 1600 + | $0.046 | $9.20 | $3.20 |
*price indicative
- RS Stock No.:
- 176-3096
- Mfr. Part No.:
- 0805B474K500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | Standard | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Construction Stacked | ||
Package/Case 0805 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series Standard | ||
Width 1.25mm | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
A wide selection of sizes is available (0201 to 2225).
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
Related links
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 330 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 220 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 20 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor ±10 %
